Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.000 | CNY15.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.000 (CNY3.390) |
| 10+ | CNY1.980 (CNY2.2374) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY0.912 (CNY1.0306) |
| 1000+ | CNY0.808 (CNY0.913) |
Product Information
Product Overview
The VLMB1500-GS08 from Vishay is a super-thin chip LED with exceptional brightness for lighting solution. It is available in EIA 0402 standard package with 1mm x 0.5mm x 0.35mm (L x W x H) dimension. This innovative ChipLED technology opens way to smaller products of higher performance and more design in flexibility. The 0402 LED is an obvious solution for small scale, high brightness products that are expected to work reliable in an arduous environment. It is used in backlight for keypads, audio and video equipment, navigation systems, cellular phone displays, backlighting in office equipment, indoor and outdoor message boards, miniaturized colour effects traffic displays, flat backlight for LCDs, switches and symbols, indicators and backlighting in telephones and fax machines.
- High efficiency InGaN technology
- Extremely wide 130° viewing angle, ±65° angle of half intensity
- Preconditioning according to JEDECR level 2a
- Compatible with IR reflow soldering
- Blue colour LED
- Luminous intensity of 45mcd (max) at IF = 5mA
- Wavelength of 475nm (max) at IF = 5mA
- Maximum forward voltage of 3.15V at IF=5mA
- High reliability PCB based
Applications
Signalling
Warnings
Proper storage and handling procedures should be followed to prevent ESD damage to the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blue
1005
3.15V
45mcd
Rectangular
-
No SVHC (07-Nov-2024)
SMD
5mA
-
130°
ChipLED
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

