Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMB1310-GS08Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2251460RL
Cut Tape2251460
Your Part Number
10,636 In Stock
6,000 more incoming. You can reserve stock now
10,636 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.630 | CNY13.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.630 (CNY2.9719) |
| 10+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY1.040 (CNY1.1752) |
| 1000+ | CNY0.928 (CNY1.0486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMB1310-GS08Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2251460RL
Cut Tape2251460
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage3.8V
Wavelength Typ468nm
Luminous Intensity180mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VLMB1310-GS08 is a high bright Chip LED for use with backlight keypads, navigation systems, cellular phone displays, miniaturized colour effects and traffic displays. It is designed in the smallest SMD package. This innovative chip LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The 0603 LED is an obvious solution for small-scale, high brightness products that are expected to work reliably in an arduous environment.
- InGaN technology
- High reliability PCB based
- Compatible to IR reflow soldering
- Preconditioning according to JEDEC® level 3
- 76mW Power dissipation
- Halogen-free, green product
Applications
Automotive, Signalling
Technical Specifications
LED Colour
Blue
LED Case Size
0603
Forward Voltage
3.8V
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
468nm
Viewing Angle
130°
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for VLMB1310-GS08
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000514
