Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMB1300-GS08Copy
Manufacturer Standard Lead Time5 weeks
Order Code2078724
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
744 In Stock
15,000 more incoming. You can reserve stock now
744 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.510 (CNY2.8363) |
| 25+ | CNY1.710 (CNY1.9323) |
| 50+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY0.998 (CNY1.1277) |
| 250+ | CNY0.964 (CNY1.0893) |
| 500+ | CNY0.931 (CNY1.052) |
| 1000+ | CNY0.816 (CNY0.9221) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.51 (CNY2.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMB1300-GS08Copy
Manufacturer Standard Lead Time5 weeks
Order Code2078724
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage3.8V
Wavelength Typ475nm
Luminous Intensity180mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LED Colour
Blue
LED Case Size
0603
Forward Voltage
3.8V
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
Boric acid (14-Jun-2023)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
475nm
Viewing Angle
130°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for VLMB1300-GS08
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
