Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1206Y104KXBAT SMD Multilayer Ceramic Capacitor, 0.1 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2395778-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1206Y104KXBATCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3298268
Re-Reel2395785RL
Cut Tape2395785
Product RangeVJ Commercial Series
Also Known As225211453104
Your Part Number
3,125 In Stock
Need more?
3,125 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.660 | CNY23.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.660 (CNY5.2658) |
| 50+ | CNY2.180 (CNY2.4634) |
| 250+ | CNY1.960 (CNY2.2148) |
| 500+ | CNY1.600 (CNY1.808) |
| 1500+ | CNY1.480 (CNY1.6724) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.340 (CNY1.5142) |
| 15000+ | CNY1.180 (CNY1.3334) |
| 30000+ | CNY1.160 (CNY1.3108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1206Y104KXBATCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3298268
Re-Reel2395785RL
Cut Tape2395785
Product RangeVJ Commercial Series
Also Known As225211453104
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ Commercial Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Alternatives for VJ1206Y104KXBAT
8 Products Found
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
VJ Commercial Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
