Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1206Y104JXQCW1BC SMD Multilayer Ceramic Capacitor, 0.1 µF, 10 V, 1206 [3216 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1206Y104JXQCW1BCCopy
Manufacturer Standard Lead Time21 weeks
Order Code4208520
Product RangeVJ_W1BC Basic Commodity Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.816 (CNY0.9221) |
| 20000+ | CNY0.800 (CNY0.904) |
| 40000+ | CNY0.784 (CNY0.8859) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY3,264.00 (CNY3,688.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1206Y104JXQCW1BCCopy
Manufacturer Standard Lead Time21 weeks
Order Code4208520
Product RangeVJ_W1BC Basic Commodity Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeVJ_W1BC Basic Commodity Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
VJ1206Y104JXQCW1BC is a VJ_W1BC Basic Commodity series, surface mount multilayer ceramic chip capacitor for commodity applications. Suitable for consumer electronics, telecommunications, data processing and mobile applications.
- 0.1µF capacitance and ±5% capacitance tolerance
- 1206 (3216 Metric) case size
- X7R dielectric characteristic
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Ni-barrier with 100 % tin terminations
- Dry sheet technology process
- Base Metal Electrode system (BME)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 5%
Product Range
VJ_W1BC Basic Commodity Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
