Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1206Y103KXGAT5Z SMD Multilayer Ceramic Capacitor, Arc Guard®, 0.01 µF, 1 kV, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1206Y103KXGAT5ZCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3335746
Re-Reel1961246RL
Cut Tape1961246
Product RangeVJ HVArc Guard Series
Your Part Number
44,112 In Stock
Need more?
170 Next business day delivery available(Shanghai stock)
43,942 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.120 | CNY60.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.120 (CNY13.6956) |
| 50+ | CNY6.730 (CNY7.6049) |
| 250+ | CNY6.210 (CNY7.0173) |
| 500+ | CNY5.330 (CNY6.0229) |
| 1500+ | CNY5.060 (CNY5.7178) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY4.490 (CNY5.0737) |
| 15000+ | CNY4.380 (CNY4.9494) |
| 30000+ | CNY4.300 (CNY4.859) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1206Y103KXGAT5ZCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3335746
Re-Reel1961246RL
Cut Tape1961246
Product RangeVJ HVArc Guard Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1kV
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ HVArc Guard Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Product Range
VJ HVArc Guard Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VJ1206Y103KXGAT5Z
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
