Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1206A680JXAAC SMD Multilayer Ceramic Capacitor, 68 pF, 50 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2133989-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1206A680JXAACCopy
Manufacturer Standard Lead Time24 weeks
Order Code4208516
Product RangeVJ Commercial Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.467 (CNY0.5277) |
| 15000+ | CNY0.444 (CNY0.5017) |
| 30000+ | CNY0.420 (CNY0.4746) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY1,401.00 (CNY1,583.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1206A680JXAACCopy
Manufacturer Standard Lead Time24 weeks
Order Code4208516
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance68pF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ Commercial Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
VJ Commercial Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
