Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ1206A270JXBMCCopy
Manufacturer Standard Lead Time13 weeks
Order Code6507906
Product RangeVJ Commercial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.840 (CNY2.0792) |
| 50+ | CNY1.380 (CNY1.5594) |
| 250+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1500+ | CNY1.130 (CNY1.2769) |
| 3000+ | CNY0.944 (CNY1.0667) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.20 (CNY10.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1206A270JXBMCCopy
Manufacturer Standard Lead Time13 weeks
Order Code6507906
Product RangeVJ Commercial Series
Technical Datasheet
Capacitor Case / Package1206 [3216 Metric]
Product RangeVJ Commercial Series
Product Width1.6mm
Capacitor TerminalsWraparound
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
VJ Commercial Series
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for VJ1206A270JXBMC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
