Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ1206A221JXBMTCopy
Manufacturer Standard Lead Time9 weeks
Order Code6507888
Your Part Number
5,125 In Stock
Need more?
5,125 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY1.970 (CNY2.2261) |
| 250+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY0.787 (CNY0.8893) |
| 1500+ | CNY0.726 (CNY0.8204) |
| 3000+ | CNY0.720 (CNY0.8136) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.90 (CNY16.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1206A221JXBMTCopy
Manufacturer Standard Lead Time9 weeks
Order Code6507888
Technical Datasheet
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for VJ1206A221JXBMT
5 Products Found
Technical Specifications
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
