Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1206A102JXRAT5Z SMD Multilayer Ceramic Capacitor, Arc Guard®, 1000 pF, 1.5 kV, 1206 [3216 Metric], ± 5%](https://www.element14.cn/productimages/standard/en_GB/2133989-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1206A102JXRAT5ZCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3298240
Re-Reel2407276RL
Cut Tape2407276
Product RangeVJ HVArc Guard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.080 | CNY60.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.080 (CNY13.6504) |
| 50+ | CNY6.340 (CNY7.1642) |
| 250+ | CNY5.840 (CNY6.5992) |
| 500+ | CNY4.990 (CNY5.6387) |
| 1000+ | CNY4.730 (CNY5.3449) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY4.630 (CNY5.2319) |
| 12500+ | CNY4.390 (CNY4.9607) |
| 25000+ | CNY4.310 (CNY4.8703) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1206A102JXRAT5ZCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3298240
Re-Reel2407276RL
Cut Tape2407276
Product RangeVJ HVArc Guard Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)1.5kV
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ HVArc Guard Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
1.5kV
Capacitance Tolerance
± 5%
Product Range
VJ HVArc Guard Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067
