Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1206A101JXEAT SMD Multilayer Ceramic Capacitor, 100 pF, 500 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2133989-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1206A101JXEATCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel4208505
Cut Tape4336188
Product RangeVJ Commercial Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY1.670 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 2+ | CNY4.790 (CNY5.4127) |
| 3+ | CNY4.070 (CNY4.5991) |
| 5+ | CNY3.360 (CNY3.7968) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.670 (CNY1.8871) |
| 15000+ | CNY1.590 (CNY1.7967) |
| 30000+ | CNY1.560 (CNY1.7628) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1206A101JXEATCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel4208505
Cut Tape4336188
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance100pF
Voltage(DC)500V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ Commercial Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
500V
Capacitance Tolerance
± 5%
Product Range
VJ Commercial Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VJ1206A101JXEAT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
