Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1206A100JXGAT5Z SMD Multilayer Ceramic Capacitor, 10 pF, 1 kV, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1206A100JXGAT5ZCopy
Manufacturer Standard Lead Time24 weeks
Order Code4208503
Product RangeVJ HVArc Guard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.380 (CNY3.8194) |
| 15000+ | CNY3.370 (CNY3.8081) |
| 30000+ | CNY3.310 (CNY3.7403) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY10,140.00 (CNY11,458.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1206A100JXGAT5ZCopy
Manufacturer Standard Lead Time24 weeks
Order Code4208503
Product RangeVJ HVArc Guard Series
Technical Datasheet
Capacitance10pF
Voltage(DC)1kV
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ HVArc Guard Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
1kV
Capacitance Tolerance
± 5%
Product Range
VJ HVArc Guard Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for VJ1206A100JXGAT5Z
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
