Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603D6R8CXPAJ Capacitor, RF, 6.8 pF, 250 VDC, VJ HIFREQ Series, ± 0.25pF, 125 °C, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2133989-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603D6R8CXPAJCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Cut Tape2134039
Cut Tape2134039RL
Product RangeVJ HIFREQ Series
Your Part Number
1,046 In Stock
Need more?
1,046 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.590 (CNY4.0567) |
| 50+ | CNY1.620 (CNY1.8306) |
| 100+ | CNY1.450 (CNY1.6385) |
| 250+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.080 (CNY1.2204) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.59 (CNY4.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D6R8CXPAJCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Cut Tape2134039
Cut Tape2134039RL
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance6.8pF
Voltage Rating250VDC
Voltage(DC)250V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Product Length1.6mm
Capacitor Case Style0603 [1608 Metric]
Product Width0.85mm
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.8pF
Voltage(DC)
250V
Capacitance Tolerance
± 0.25pF
Product Length
1.6mm
Product Width
0.85mm
Automotive Qualification Standard
-
Voltage Rating
250VDC
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Capacitor Case Style
0603 [1608 Metric]
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VJ0603D6R8CXPAJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
