Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TLMO1000-GS15 LED, Orange, SMD, 0603 [1608 Metric], 2 mA, 1.8 V, 605 nm](https://www.element14.cn/productimages/standard/en_GB/2293494-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTLMO1000-GS15Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4065265RL
Cut Tape4065265
Your Part Number
33,370 In Stock
Need more?
1,855 Next business day delivery available(Shanghai stock)
31,515 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.150 | CNY15.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.150 (CNY3.5595) |
| 10+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLMO1000-GS15Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4065265RL
Cut Tape4065265
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ605nm
Luminous Intensity7.5mcd
Viewing Angle160°
Lens ShapeRectangular
Product Range-
Automotive Qualification StandardAEC-Q101
SVHC0
Product Overview
TLMO1000-GS15 low current 0603 LED has been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment. Applications include backlight keypads, navigation systems, cellular phone displays, displays for industrial control systems, automotive, miniaturized colour effects and traffic displays.
- Smallest SMD package 0603 with exceptional brightness (1.6mm x 0.8mm x 0.6mm (L x W x H))
- High reliability lead frame based
- Temperature range from -40°C to +100°C, footprint compatible to 0603 chip LED
- Viewing angle is extremely wide 160°, AllnGaP technology
- AEC-Q101 qualified
- Soft orange colour LED, 7.5mcd luminous intensity at IF=2mA
- 605nm typical wavelength at IF=2mA
- 2.6V maximum forward voltage at IF=2mA
- Operating temperature range from -40 to +100°C
Technical Specifications
LED Colour
Orange
LED Case Size
0603 [1608 Metric]
Forward Voltage
1.8V
Luminous Intensity
7.5mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
0
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
605nm
Viewing Angle
160°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
