Print Page
491 In Stock
Need more?
491 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.890 (CNY59.7657) |
| 10+ | CNY35.740 (CNY40.3862) |
| 100+ | CNY23.310 (CNY26.3403) |
| 500+ | CNY22.840 (CNY25.8092) |
| 1000+ | CNY22.380 (CNY25.2894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.89 (CNY59.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQW33N65EF-GE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3765828
Product RangeE
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id34A
Drain Source On State Resistance0.109ohm
Transistor Case StyleTO-247AD
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeE
QualificationAEC-Q101
SVHCLead (07-Nov-2024)
Product Overview
E series power MOSFET with fast body diode is typically used in applications such as automotive on-board charger and automotive DC/DC converter.
- Fast body diode MOSFET using E series technology
- Reduced trr, Qrr, and IRRM
- Low figure-of-merit (FOM): Ron x Qg
- Low input capacitance (Ciss)
- Low switching losses due to reduced Qr
- 175°C operating temperature
- AEC-Q101 qualified
- Ultra low gate charge (Qg)
- Avalanche energy rated (UIS)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
34A
Transistor Case Style
TO-247AD
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.109ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
E
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

