Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJQ980EL-T1_GE3Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3470683RL
Cut Tape3470683
Product RangeTrenchFET Series
Your Part Number
684 In Stock
Need more?
684 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.420 | CNY27.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.420 (CNY30.9846) |
| 10+ | CNY17.830 (CNY20.1479) |
| 100+ | CNY12.580 (CNY14.2154) |
| 500+ | CNY10.220 (CNY11.5486) |
| 1000+ | CNY10.140 (CNY11.4582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJQ980EL-T1_GE3Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3470683RL
Cut Tape3470683
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id N Channel36A
Continuous Drain Current Id P Channel36A
Drain Source On State Resistance N Channel3600µohm
Drain Source On State Resistance P Channel3600µohm
Transistor Case StylePowerPAK
No. of Pins8Pins
Power Dissipation N Channel187W
Power Dissipation P Channel187W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id P Channel
36A
Drain Source On State Resistance P Channel
3600µohm
No. of Pins
8Pins
Power Dissipation P Channel
187W
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id N Channel
36A
Drain Source On State Resistance N Channel
3600µohm
Transistor Case Style
PowerPAK
Power Dissipation N Channel
187W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
