Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJA26EP-T1_GE3Copy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3801708RL
Cut Tape3801708
Product RangeTrenchFET Gen IV
Your Part Number
2,493 In Stock
Need more?
2,493 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.620 | CNY19.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.620 (CNY22.1706) |
| 10+ | CNY12.680 (CNY14.3284) |
| 100+ | CNY8.700 (CNY9.831) |
| 500+ | CNY6.970 (CNY7.8761) |
| 1000+ | CNY6.110 (CNY6.9043) |
| 5000+ | CNY6.000 (CNY6.780) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJA26EP-T1_GE3Copy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3801708RL
Cut Tape3801708
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id410A
Drain Source On State Resistance770µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation500W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen IV
QualificationAEC-Q101
MSL-
SVHCLead (21-Jan-2025)
Product Overview
- Automotive N-channel 30V (D-S) 175°C MOSFET
- TrenchFET® Gen IV power MOSFET
- AEC-Q101 qualified
- 100% Rg and UIS tested
- Qgd/Qgs ratio <lt/> 1 optimizes switching characteristics
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
410A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
500W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
770µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
