Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJ850EP-T1_GE3Copy
Manufacturer Standard Lead Time33 weeks
Order Code1869932
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.570 (CNY23.2441) |
| 10+ | CNY13.260 (CNY14.9838) |
| 100+ | CNY9.150 (CNY10.3395) |
| 500+ | CNY7.300 (CNY8.249) |
| 1000+ | CNY6.400 (CNY7.232) |
| 5000+ | CNY6.280 (CNY7.0964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.57 (CNY23.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ850EP-T1_GE3Copy
Manufacturer Standard Lead Time33 weeks
Order Code1869932
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id24A
Drain Source On State Resistance0.023ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation45W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SQJ850EP-T1_GE3 is a 60VDS TrenchFET® N-channel enhancement-mode Power MOSFET with antiparallel diode.
- 100% Rg tested
- 100% UIS tested
- AEC-Q101 qualified
- Halogen-free
- -55 to 175°C Operating temperature range
Applications
Automotive, Power Management, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
24A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
45W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.023ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
