Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ4284EY-T1_GE3Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3772859RL
Cut Tape3772859
Product RangeTrenchFET Series
Your Part Number
3,035 In Stock
Need more?
3,035 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.120 | CNY19.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.120 (CNY21.6056) |
| 10+ | CNY12.280 (CNY13.8764) |
| 100+ | CNY8.390 (CNY9.4807) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1000+ | CNY7.630 (CNY8.6219) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ4284EY-T1_GE3Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3772859RL
Cut Tape3772859
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel0.0112ohm
Drain Source On State Resistance P Channel0.0112ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.9W
Power Dissipation P Channel3.9W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance P Channel
0.0112ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.9W
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
8A
Drain Source On State Resistance N Channel
0.0112ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3.9W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for SQ4284EY-T1_GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000257
