Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMP3V3-M3/84ACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3774950RL
Cut Tape3774950
Product RangeTRANSZORB eSMP Series
Your Part Number
6,591 In Stock
Need more?
6,591 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.040 | CNY20.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.040 (CNY4.5652) |
| 10+ | CNY2.440 (CNY2.7572) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.360 (CNY1.5368) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 5000+ | CNY0.967 (CNY1.0927) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMP3V3-M3/84ACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3774950RL
Cut Tape3774950
Product RangeTRANSZORB eSMP Series
Technical Datasheet
Product RangeTRANSZORB eSMP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max7.3V
Diode Case StyleDO-220AA
No. of Pins2Pins
Minimum Breakdown Voltage4.1V
Maximum Breakdown Voltage5.1V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB eSMP Series
Reverse Standoff Voltage
3.3V
Diode Case Style
DO-220AA
Minimum Breakdown Voltage
4.1V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
7.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
5.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMP3V3-M3/84A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
