Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSM8S48CAHM3/ICopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4244005RL
Cut Tape4244005
Product RangePAR SM8S Series
Your Part Number
277 In Stock
Need more?
277 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.850 | CNY37.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.850 (CNY42.7705) |
| 10+ | CNY25.060 (CNY28.3178) |
| 100+ | CNY20.110 (CNY22.7243) |
| 500+ | CNY15.310 (CNY17.3003) |
| 1000+ | CNY15.010 (CNY16.9613) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSM8S48CAHM3/ICopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4244005RL
Cut Tape4244005
Product RangePAR SM8S Series
Technical Datasheet
Product RangePAR SM8S Series
TVS PolarityBidirectional
Reverse Standoff Voltage48V
Clamping Voltage Max77.4V
Diode Case StyleDO-218AB
No. of Pins2Pins
Minimum Breakdown Voltage53.3V
Maximum Breakdown Voltage58.9V
Peak Pulse Power Dissipation6.6kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PAR SM8S Series
Reverse Standoff Voltage
48V
Diode Case Style
DO-218AB
Minimum Breakdown Voltage
53.3V
Peak Pulse Power Dissipation
6.6kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
77.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
58.9V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
