Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZF920DT-T1-GE3Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3019151RL
Cut Tape3019151
Product RangeTrenchFET Gen IV SkyFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.340 | CNY21.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.340 (CNY24.1142) |
| 10+ | CNY13.800 (CNY15.594) |
| 100+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY7.860 (CNY8.8818) |
| 1000+ | CNY7.710 (CNY8.7123) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF920DT-T1-GE3Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3019151RL
Cut Tape3019151
Product RangeTrenchFET Gen IV SkyFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel197A
Continuous Drain Current Id P Channel197A
Drain Source On State Resistance N Channel700µohm
Drain Source On State Resistance P Channel700µohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel74W
Power Dissipation P Channel74W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV SkyFET Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
197A
Drain Source On State Resistance P Channel
700µohm
No. of Pins
8Pins
Power Dissipation P Channel
74W
Product Range
TrenchFET Gen IV SkyFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
197A
Drain Source On State Resistance N Channel
700µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
74W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
