Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZF918DT-T1-GE3Copy
Order Code
Re-Reel2932987RL
Cut Tape2932987
Product RangeTrenchFET Gen IV SkyFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.660 | CNY19.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.660 (CNY22.2158) |
| 10+ | CNY12.650 (CNY14.2945) |
| 100+ | CNY8.620 (CNY9.7406) |
| 500+ | CNY6.900 (CNY7.797) |
| 1000+ | CNY6.000 (CNY6.780) |
| 5000+ | CNY5.880 (CNY6.6444) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF918DT-T1-GE3Copy
Order Code
Re-Reel2932987RL
Cut Tape2932987
Product RangeTrenchFET Gen IV SkyFET Series
Technical Datasheet
Channel TypeN Channel + Schottky
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel1200µohm
Drain Source On State Resistance P Channel1200µohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel50W
Power Dissipation P Channel50W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV SkyFET Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel + Schottky
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
60A
Drain Source On State Resistance P Channel
1200µohm
No. of Pins
8Pins
Power Dissipation P Channel
50W
Product Range
TrenchFET Gen IV SkyFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
1200µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
50W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
