Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZF4800LDT-T1-GE3Copy
Manufacturer Standard Lead Time78 weeks
Order Code
Re-Reel4241536RL
Cut Tape4241536
Product RangeTrenchFET Gen IV Series
Your Part Number
48 In Stock
Need more?
48 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.050 | CNY19.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.050 (CNY21.5265) |
| 10+ | CNY12.280 (CNY13.8764) |
| 100+ | CNY8.390 (CNY9.4807) |
| 500+ | CNY6.680 (CNY7.5484) |
| 1000+ | CNY5.770 (CNY6.5201) |
| 5000+ | CNY5.660 (CNY6.3958) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF4800LDT-T1-GE3Copy
Manufacturer Standard Lead Time78 weeks
Order Code
Re-Reel4241536RL
Cut Tape4241536
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel36A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.016ohm
Transistor Case StylePowerPAIR 3 x 3FS
No. of Pins12Pins
Power Dissipation N Channel56.8W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Transistor Case Style
PowerPAIR 3 x 3FS
Power Dissipation N Channel
56.8W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id N Channel
36A
Drain Source On State Resistance N Channel
0.016ohm
No. of Pins
12Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Gen IV Series
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
