Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZ320DT-T1-GE3Copy
Manufacturer Standard Lead Time47 weeks
Order Code4246814
Product RangeTrenchFET Gen IV Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.090 (CNY13.6617) |
| 10+ | CNY7.470 (CNY8.4411) |
| 100+ | CNY4.910 (CNY5.5483) |
| 500+ | CNY3.860 (CNY4.3618) |
| 1000+ | CNY3.010 (CNY3.4013) |
| 5000+ | CNY2.570 (CNY2.9041) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.09 (CNY13.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ320DT-T1-GE3Copy
Manufacturer Standard Lead Time47 weeks
Order Code4246814
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel40A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel3530µohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel31W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
Alternatives for SIZ320DT-T1-GE3
1 Product Found
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
31W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
40A
Drain Source On State Resistance N Channel
3530µohm
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Gen IV Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
