Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR403EDP-T1-GE3Copy
Manufacturer Standard Lead Time70 weeks
Order Code4853678
Product RangeTrenchFET Series
Your Part Number
2,916 In Stock
Need more?
2,916 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 10+ | CNY7.270 (CNY8.2151) |
| 100+ | CNY4.830 (CNY5.4579) |
| 500+ | CNY3.780 (CNY4.2714) |
| 1000+ | CNY3.010 (CNY3.4013) |
| 5000+ | CNY2.940 (CNY3.3222) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.51 (CNY13.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR403EDP-T1-GE3Copy
Manufacturer Standard Lead Time70 weeks
Order Code4853678
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
Drain Source On State Resistance0.0065ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation56.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
40A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
56.8W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0065ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
