Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIHK105N60EF-T1GE3Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel4014711RL
Cut Tape4014711
Product RangeEF Gen IV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY52.690 | CNY52.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.690 (CNY59.5397) |
| 10+ | CNY35.490 (CNY40.1037) |
| 100+ | CNY25.670 (CNY29.0071) |
| 500+ | CNY24.140 (CNY27.2782) |
| 1000+ | CNY22.850 (CNY25.8205) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHK105N60EF-T1GE3Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel4014711RL
Cut Tape4014711
Product RangeEF Gen IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id24A
Drain Source On State Resistance0.105ohm
Transistor Case StylePowerPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation142W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeEF Gen IV Series
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
24A
Transistor Case Style
PowerPAK
Rds(on) Test Voltage
10V
Power Dissipation
142W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.105ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
8Pins
Product Range
EF Gen IV Series
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
