Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIHK055N60EF-T1GE3Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Cut Tape4014709
Cut Tape4014709RL
Product RangeEF Gen IV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.670 (CNY78.7271) |
| 10+ | CNY50.720 (CNY57.3136) |
| 100+ | CNY39.220 (CNY44.3186) |
| 500+ | CNY37.160 (CNY41.9908) |
| 1000+ | CNY32.140 (CNY36.3182) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY69.67 (CNY78.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHK055N60EF-T1GE3Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Cut Tape4014709
Cut Tape4014709RL
Product RangeEF Gen IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id40A
Drain Source On State Resistance0.058ohm
Transistor Case StylePowerPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation236W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeEF Gen IV Series
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
Transistor Case Style
PowerPAK
Rds(on) Test Voltage
10V
Power Dissipation
236W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.058ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
8Pins
Product Range
EF Gen IV Series
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
