Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7463DP-T1-E3Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1684081RL
Cut Tape1684081
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.360 | CNY20.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.360 (CNY23.0068) |
| 50+ | CNY15.590 (CNY17.6167) |
| 100+ | CNY13.050 (CNY14.7465) |
| 500+ | CNY11.340 (CNY12.8142) |
| 1500+ | CNY10.490 (CNY11.8537) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7463DP-T1-E3Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1684081RL
Cut Tape1684081
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id18.6A
Drain Source On State Resistance9200µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3V
Power Dissipation1.9W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SI7463DP-T1-E3 is a 40VDS TrenchFET® P-channel enhancement-mode Power MOSFET with antiparallel diode.
- Low thermal resistance PowerPAK® package with small size and low 1.07mm profile
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
18.6A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
20V
Power Dissipation
1.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
9200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000587
