Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7454DDP-T1-GE3Copy
Manufacturer Standard Lead Time5 weeks
Order Code2918683
Your Part Number
2,305 In Stock
Need more?
2,305 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.630 (CNY13.1419) |
| 25+ | CNY10.200 (CNY11.526) |
| 100+ | CNY8.230 (CNY9.2999) |
| 500+ | CNY7.280 (CNY8.2264) |
| 1000+ | CNY6.970 (CNY7.8761) |
| 2500+ | CNY6.660 (CNY7.5258) |
| 5000+ | CNY6.350 (CNY7.1755) |
| 10000+ | CNY6.040 (CNY6.8252) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.63 (CNY13.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Channel Type
N Channel
Drain Source On State Resistance
33mohm
Operating Temperature Max
150°C
MSL
-
Drain Source Voltage Vds
100V
Rds(on) Test Voltage
10V
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000305
