Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7450DP-T1-GE3Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel9550690RL
Cut Tape9550690
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY22.730 | CNY113.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY22.730 (CNY25.6849) |
| 50+ | CNY19.670 (CNY22.2271) |
| 100+ | CNY16.600 (CNY18.758) |
| 500+ | CNY12.890 (CNY14.5657) |
| 1500+ | CNY12.640 (CNY14.2832) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7450DP-T1-GE3Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel9550690RL
Cut Tape9550690
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id3.2A
Drain Source On State Resistance0.08ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation1.9W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SI7450DP-T1-GE3 is a 200VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for primary side switch and telecom/server applications.
- New low thermal resistance PowerPAK® package with small size and low 1.07mm profile
- PWM optimized
- Fast switching
- 100% Rg tested
- Halogen-free
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management, Communications & Networking, Automotive
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3.2A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
1.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.08ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000279
