Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4894BDY-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Order Code1871358
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.170 (CNY17.1421) |
| 10+ | CNY10.970 (CNY12.3961) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.17 (CNY17.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4894BDY-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Order Code1871358
Technical Datasheet
Drain Source Voltage Vds30V
Continuous Drain Current Id12A
Drain Source On State Resistance11mohm
Transistor Case StyleSOIC
Power Dissipation1.4W
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
30V
Drain Source On State Resistance
11mohm
Power Dissipation
1.4W
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
12A
Transistor Case Style
SOIC
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI4894BDY-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000267
