Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4062DY-T1-GE3Copy
Manufacturer Standard Lead Time5 weeks
Order Code2919350
Your Part Number
2,194 In Stock
Need more?
2,194 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.220 (CNY20.5886) |
| 10+ | CNY12.280 (CNY13.8764) |
| 25+ | CNY11.120 (CNY12.5656) |
| 50+ | CNY10.030 (CNY11.3339) |
| 100+ | CNY8.870 (CNY10.0231) |
| 250+ | CNY8.120 (CNY9.1756) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.22 (CNY20.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4062DY-T1-GE3Copy
Manufacturer Standard Lead Time5 weeks
Order Code2919350
Technical Datasheet
Drain Source Voltage Vds60V
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.6V
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Technical Specifications
Drain Source Voltage Vds
60V
Rds(on) Test Voltage
10V
Operating Temperature Max
150°C
Qualification
-
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.6V
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000339
