Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2300DS-T1-GE3Copy
Manufacturer Standard Lead Time4 weeks
Order Code2459407
Your Part Number
6,466 In Stock
Need more?
6,466 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.350 (CNY3.7855) |
| 100+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1000+ | CNY1.250 (CNY1.4125) |
| 5000+ | CNY0.983 (CNY1.1108) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.42 (CNY6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2300DS-T1-GE3Copy
Manufacturer Standard Lead Time4 weeks
Order Code2459407
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Drain Source On State Resistance0.068ohm
Transistor Case StyleSOT-23
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source On State Resistance
0.068ohm
Rds(on) Test Voltage
4.5V
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
30V
Transistor Case Style
SOT-23
Gate Source Threshold Voltage Max
600mV
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for SI2300DS-T1-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
