Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1553CDL-T1-BE3Copy
Manufacturer Standard Lead Time101 weeks
Order Code3776024
Product RangeTrenchFET Series
Your Part Number
2,998 In Stock
Need more?
2,998 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.300 (CNY1.469) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.30 (CNY1.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1553CDL-T1-BE3Copy
Manufacturer Standard Lead Time101 weeks
Order Code3776024
Product RangeTrenchFET Series
Technical Datasheet
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Transistor Case StyleSC-70
Power Dissipation N Channel340mW
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
Technical Specifications
Drain Source Voltage Vds N Channel
20V
Transistor Case Style
SC-70
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds P Channel
20V
Power Dissipation N Channel
340mW
Product Range
TrenchFET Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
