Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1539CDL-T1-BE3Copy
Manufacturer Standard Lead Time5 weeks
Order Code3772602
Product RangeTrenchFET Series
Your Part Number
1,971 In Stock
Need more?
1,971 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.510 (CNY5.0963) |
| 10+ | CNY2.790 (CNY3.1527) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.010 (CNY1.1413) |
| 5000+ | CNY0.793 (CNY0.8961) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.55 (CNY25.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1539CDL-T1-BE3Copy
Manufacturer Standard Lead Time5 weeks
Order Code3772602
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Drain Source On State Resistance P Channel0.323ohm
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
30V
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds N Channel
30V
Drain Source On State Resistance P Channel
0.323ohm
Product Range
TrenchFET Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
