Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1023CX-T1-GE3Copy
Order Code
Cut Tape3772734
Cut Tape3772734RL
Product RangeTrenchFET Series
Your Part Number
8,583 In Stock
3,000 more incoming. You can reserve stock now
2,910 Delivery in 3-4 Business Days(SG stock)
5,673 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY2.910 (CNY3.2883) |
| 100+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.070 (CNY1.2091) |
| 5000+ | CNY0.915 (CNY1.0339) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY23.70 (CNY26.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1023CX-T1-GE3Copy
Order Code
Cut Tape3772734
Cut Tape3772734RL
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel450mA
Continuous Drain Current Id P Channel450mA
Drain Source On State Resistance N Channel0.63ohm
Drain Source On State Resistance P Channel0.63ohm
Transistor Case StyleSC-89
No. of Pins6Pins
Power Dissipation N Channel220mW
Power Dissipation P Channel220mW
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
450mA
Drain Source On State Resistance P Channel
0.63ohm
No. of Pins
6Pins
Power Dissipation P Channel
220mW
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
450mA
Drain Source On State Resistance N Channel
0.63ohm
Transistor Case Style
SC-89
Power Dissipation N Channel
220mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
