Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1012CR-T1-GE3Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Full Reel3879340
Re-Reel2056674RL
Cut Tape2056674
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.660 | CNY13.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.660 (CNY3.0058) |
| 50+ | CNY2.180 (CNY2.4634) |
| 100+ | CNY1.690 (CNY1.9097) |
| 500+ | CNY1.130 (CNY1.2769) |
| 1500+ | CNY1.110 (CNY1.2543) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.756 (CNY0.8543) |
| 9000+ | CNY0.648 (CNY0.7322) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1012CR-T1-GE3Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Full Reel3879340
Re-Reel2056674RL
Cut Tape2056674
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id630mA
Drain Source On State Resistance0.396ohm
Transistor Case StyleSC-75A
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max400mV
Power Dissipation240mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SI1012CR-T1-GE3 is a 20VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for relays, solenoids, lamps, hammers, displays and memories drivers.
- 1.2V Rated voltage
- 100% Rg tested
- 1000V Gate-source ESD protected
- Halogen-free
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
630mA
Transistor Case Style
SC-75A
Rds(on) Test Voltage
4.5V
Power Dissipation
240mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.396ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
400mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
