Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTHS1206N02N1002HE NTC Thermistor, 10 kohm, 3486 K, 1206 [3216 Metric], SMD, Wraparound, -40°C to 125°C, NTHS Series](https://www.element14.cn/productimages/standard/en_GB/4145606-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTHS1206N02N1002HECopy
Order Code4145607
Product RangeNTHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY58.330 (CNY65.9129) |
| 50+ | CNY51.330 (CNY58.0029) |
| 250+ | CNY49.570 (CNY56.0141) |
| 500+ | CNY46.080 (CNY52.0704) |
| 1000+ | CNY44.780 (CNY50.6014) |
| 2000+ | CNY43.890 (CNY49.5957) |
Price for:Each
Minimum: 5
Multiple: 5
CNY291.65 (CNY329.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS1206N02N1002HECopy
Order Code4145607
Product RangeNTHS Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 3%
Product RangeNTHS Series
Thermistor Case Style1206 [3216 Metric]
NTC MountingSurface Mount
B-Constant3486K
Thermistor TerminalsWraparound
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)13s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NTHS Series
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 3%
Thermistor Case Style
1206 [3216 Metric]
B-Constant
3486K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
13s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
