Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE413E2502H400Copy
Order Code2490603
Product RangeNTCLE413 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.410 (CNY9.5033) |
| 50+ | CNY6.310 (CNY7.1303) |
| 250+ | CNY5.120 (CNY5.7856) |
| 500+ | CNY4.670 (CNY5.2771) |
| 1000+ | CNY4.300 (CNY4.859) |
| 2000+ | CNY3.940 (CNY4.4522) |
Price for:Each
Minimum: 5
Multiple: 5
CNY42.05 (CNY47.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE413E2502H400Copy
Order Code2490603
Product RangeNTCLE413 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)5kohm
Resistance Tolerance (25°C)± 3%
Product RangeNTCLE413 Series
NTC MountingFree Hanging
B-Constant3984K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length30mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Free Hanging
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
5kohm
Product Range
NTCLE413 Series
B-Constant
3984K
NTC Case Size
-
Probe Material
-
Lead Length
30mm
Operating Temperature Max
105°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
