Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3103HT1Copy
Manufacturer Standard Lead Time6 weeks
Order Code2099650
Product RangeNTCLE100E3 Series
Your Part Number
3,379 In Stock
Need more?
3,379 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.020 (CNY9.0626) |
| 10+ | CNY7.210 (CNY8.1473) |
| 25+ | CNY6.640 (CNY7.5032) |
| 50+ | CNY5.930 (CNY6.7009) |
| 100+ | CNY5.330 (CNY6.0229) |
| 250+ | CNY4.640 (CNY5.2432) |
| 500+ | CNY4.140 (CNY4.6782) |
| 1000+ | CNY3.380 (CNY3.8194) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.02 (CNY9.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3103HT1Copy
Manufacturer Standard Lead Time6 weeks
Order Code2099650
Product RangeNTCLE100E3 Series
Technical Datasheet
Thermistor TypeNTC
Resistance Tolerance (25°C)± 3%
Product RangeNTCLE100E3 Series
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length15mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
NTC
Product Range
NTCLE100E3 Series
NTC Mounting
Through Hole
NTC Case Size
-
Probe Material
-
Lead Length
15mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance Tolerance (25°C)
± 3%
Thermistor Case Style
-
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Alternatives for NTCLE100E3103HT1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00057
