Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3103HB0.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1832632
Your Part Number
3,033 In Stock
8,000 more incoming. You can reserve stock now
3,033 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.530 (CNY5.1189) |
| 10+ | CNY4.290 (CNY4.8477) |
| 25+ | CNY4.030 (CNY4.5539) |
| 50+ | CNY3.860 (CNY4.3618) |
| 100+ | CNY3.700 (CNY4.181) |
| 500+ | CNY3.290 (CNY3.7177) |
| 1000+ | CNY3.160 (CNY3.5708) |
| 2500+ | CNY2.930 (CNY3.3109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.53 (CNY5.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3103HB0.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1832632
Technical Datasheet
Thermistor TypeNTC
Resistance Tolerance (25°C)± 3%
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length15mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
NTC
Thermistor Case Style
-
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Through Hole
NTC Case Size
-
Probe Material
-
Lead Length
15mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
