Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCALUG03A103HCA.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3532972
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY10.410 (CNY11.7633) |
| 2000+ | CNY10.210 (CNY11.5373) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY10,410.00 (CNY11,763.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG03A103HCA.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3532972
Technical Datasheet
Thermistor TypeRing Lug
Resistance Tolerance (25°C)± 3%
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)1.5s
Probe Material-
Probe Diameter-
Lead Length70mm
Operating Temperature Min-40°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Thermistor Type
Ring Lug
Thermistor Case Style
-
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
1.5s
Probe Diameter
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
-
Lead Length
70mm
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for NTCALUG03A103HCA.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000728
