Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCALUG01A103HA.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3532961
Product RangeNTCALUG01A Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.550 (CNY15.3115) |
| 10+ | CNY12.950 (CNY14.6335) |
| 25+ | CNY12.210 (CNY13.7973) |
| 50+ | CNY12.070 (CNY13.6391) |
| 100+ | CNY11.530 (CNY13.0289) |
| 500+ | CNY10.990 (CNY12.4187) |
| 1000+ | CNY10.180 (CNY11.5034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.55 (CNY15.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG01A103HA.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3532961
Product RangeNTCALUG01A Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance Tolerance (25°C)± 3%
Product RangeNTCALUG01A Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length38.1mm
Operating Temperature Min-40°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Thermistor Type
Ring Lug
Product Range
NTCALUG01A Series
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
-
Lead Length
38.1mm
Qualification
AEC-Q200
Resistance Tolerance (25°C)
± 3%
Thermistor Case Style
-
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Alternatives for NTCALUG01A103HA.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
