Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCAIMME3C90686Copy
Manufacturer Standard Lead Time26 weeks
Order Code3518701
Product RangeNTCAIMME3 Series
Your Part Number
24 In Stock
250 more incoming. You can reserve stock now
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.770 (CNY14.4301) |
| 10+ | CNY12.150 (CNY13.7295) |
| 25+ | CNY11.450 (CNY12.9385) |
| 50+ | CNY10.980 (CNY12.4074) |
| 100+ | CNY10.710 (CNY12.1023) |
| 250+ | CNY9.950 (CNY11.2435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.77 (CNY14.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCAIMME3C90686Copy
Manufacturer Standard Lead Time26 weeks
Order Code3518701
Product RangeNTCAIMME3 Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 3%
Product RangeNTCAIMME3 Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3984K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material304 Stainless Steel
Probe Diameter3.9mm
Lead Length200mm
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Free Hanging
B-Constant
3984K
NTC Case Size
-
Probe Material
304 Stainless Steel
Lead Length
200mm
Operating Temperature Max
105°C
Resistance (25°C)
10kohm
Product Range
NTCAIMME3 Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
3.9mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
