Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1839210631RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4903954
Product RangeMKP1839 Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY19.810 (CNY22.3853) |
| 50+ | CNY16.150 (CNY18.2495) |
| 250+ | CNY14.300 (CNY16.159) |
| 500+ | CNY13.260 (CNY14.9838) |
| 1500+ | CNY12.400 (CNY14.012) |
| 3000+ | CNY11.580 (CNY13.0854) |
Price for:Each
Minimum: 5
Multiple: 5
CNY99.05 (CNY111.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1839210631RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4903954
Product RangeMKP1839 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance1000pF
Capacitance Tolerance± 1%
Typical ApplicationsSMPS, Storage, Filters, Thyristor Circuits
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)630V
Humidity Rating-
Capacitor TerminalsAxial Leaded
Lead Spacing-
dv/dt Rating700V/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter5mm
Product Length11mm
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangeMKP1839 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1000pF
Typical Applications
SMPS, Storage, Filters, Thyristor Circuits
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
11mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 1%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
Axial Leaded
dv/dt Rating
700V/µs
RMS Current (Irms)
-
Product Diameter
5mm
Product Width
-
Ripple Current
-
Product Range
MKP1839 Series
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
