Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215848103E3Copy
Order Code3289276
Product Range158 PUL-SI Series
Your Part Number
606 In Stock
Need more?
606 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.630 (CNY209.7619) |
| 10+ | CNY162.430 (CNY183.5459) |
| 50+ | CNY134.590 (CNY152.0867) |
| 100+ | CNY120.660 (CNY136.3458) |
| 200+ | CNY111.380 (CNY125.8594) |
| 600+ | CNY103.950 (CNY117.4635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.63 (CNY209.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215848103E3Copy
Order Code3289276
Product Range158 PUL-SI Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range158 PUL-SI Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.04ohm
Ripple Current6.31A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAL215848103E3 is a power ultra long life snap-in aluminium electrolytic capacitor. Suitable for general purpose, industrial telecommunication and audio / video systems, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems applications.
- 10000μF CR at 100Hz, 63V rated voltage and ±20% tolerance
- 35 x 50mm Ø D x L nominal case size
- 5.17A IR at 100Hz, 105°C and 6.31mA IR at 10KHz, 105°C
- 1.26mA IL5 5 min and 40mohm max ESR at 100Hz
- 5000h at +105°C useful life
- High ripple current capability
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve
- 2000h endurance test at 105°C, 5000h useful life at 105°C
- Category temperature range from -40°C to +105°C
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
6.31A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
158 PUL-SI Series
Product Height
50mm
ESR
0.04ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
