Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215848103E3Copy
Manufacturer Standard Lead Time38 weeks
Order Code3289276
Product Range158 PUL-SI Series
Your Part Number
604 In Stock
Need more?
604 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.100 (CNY166.223) |
| 10+ | CNY132.390 (CNY149.6007) |
| 50+ | CNY124.560 (CNY140.7528) |
| 100+ | CNY115.730 (CNY130.7749) |
| 200+ | CNY107.880 (CNY121.9044) |
| 600+ | CNY103.950 (CNY117.4635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.10 (CNY166.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215848103E3Copy
Manufacturer Standard Lead Time38 weeks
Order Code3289276
Product Range158 PUL-SI Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range158 PUL-SI Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.04ohm
Ripple Current6.31A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAL215848103E3 is a power ultra long life snap-in aluminium electrolytic capacitor. Suitable for general purpose, industrial telecommunication and audio / video systems, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems applications.
- 10000μF CR at 100Hz, 63V rated voltage and ±20% tolerance
- 35 x 50mm Ø D x L nominal case size
- 5.17A IR at 100Hz, 105°C and 6.31mA IR at 10KHz, 105°C
- 1.26mA IL5 5 min and 40mohm max ESR at 100Hz
- 5000h at +105°C useful life
- High ripple current capability
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve
- 2000h endurance test at 105°C, 5000h useful life at 105°C
- Category temperature range from -40°C to +105°C
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
6.31A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
158 PUL-SI Series
Product Height
50mm
ESR
0.04ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055