Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9530PBF-BE3.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3775162
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.720 (CNY6.4636) |
| 5000+ | CNY5.610 (CNY6.3393) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY5,720.00 (CNY6,463.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9530PBF-BE3.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3775162
Technical Datasheet
Drain Source Voltage Vds100V
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation88W
Operating Temperature Max175°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
100V
Transistor Mounting
Through Hole
Power Dissipation
88W
Qualification
-
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Operating Temperature Max
175°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002882
