Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR33M01Copy
Order Code3976313
Product RangeIHLP-2020CZ-01 Series
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.150 (CNY10.3395) |
| 10+ | CNY8.840 (CNY9.9892) |
| 100+ | CNY6.400 (CNY7.232) |
| 500+ | CNY6.140 (CNY6.9382) |
| 1000+ | CNY5.090 (CNY5.7517) |
| 2000+ | CNY4.820 (CNY5.4466) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.15 (CNY10.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR33M01Copy
Order Code3976313
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)13.7A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeIHLP-2020CZ-01 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.00556ohm
Inductance Tolerance 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-01 Series
DC Resistance Max
0.00556ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
13.7A
Saturation Current (Isat)
19A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
20%
Product Width
5.18mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000664
